MFG_3RA22200GD230AK6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA22201JD240AP0

DigiKey Part Number
3473-3RA22201JD240AP0-ND
Manufacturer
Manufacturer Product Number
3RA22201JD240AP0
Description
STARTER REV FB S0 7-10A 230VAC S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 230VAC Supply 8.5A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
3RA22201JD240AP0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
690V
Current - Output
8.5A
Wattage - Load
5590 W
Voltage - Supply
230VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,254.68000¥9,254.68
Manufacturers Standard Package