
6035038 | |
|---|---|
DigiKey Part Number | 1882-6035038-ND |
Manufacturer | |
Manufacturer Product Number | 6035038 |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 230VAC, 24VDC |
Manufacturer SICK, Inc. | Holding Force 255kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Locking | Operating Temperature -20°C ~ 55°C |
Circuit 4PST-3NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 4A (AC/DC) | Approval Agency CCC, CE, cULus |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,615.90000 | ¥4,615.90 |
| 5 | ¥4,356.66800 | ¥21,783.34 |
| 10 | ¥4,259.90800 | ¥42,599.08 |
| 25 | ¥3,965.36080 | ¥99,134.02 |











