Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101614

DigiKey Part Number
1882-1101614-ND
Manufacturer
Manufacturer Product Number
1101614
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
SICK, Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.039" (1mm)
Indicator
LED
Output Type
PNP-NO
Package / Case
Cylinder, Threaded - M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,113.80000¥1,113.80
5¥1,037.15600¥5,185.78
10¥1,008.58400¥10,085.84
25¥974.38760¥24,359.69
50¥950.96680¥47,548.34
Manufacturers Standard Package