HPZ SERIES 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZ1005U121-1R1TF

DigiKey Part Number
3442-HPZ1005U121-1R1TFTR-ND - Tape & Reel (TR)
3442-HPZ1005U121-1R1TFCT-ND - Cut Tape (CT)
3442-HPZ1005U121-1R1TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZ1005U121-1R1TF
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.1A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
HPZ1005U121-1R1TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.18000¥1.18
10¥0.82800¥8.28
25¥0.71640¥17.91
50¥0.64380¥32.19
100¥0.57530¥57.53
250¥0.49404¥123.51
500¥0.43810¥219.05
1,000¥0.38632¥386.32
5,000¥0.32313¥1,615.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.26399¥2,639.90
Manufacturers Standard Package