
DSK36 | |
|---|---|
DigiKey Part Number | 5399-DSK36TR-ND - Tape & Reel (TR) 5399-DSK36CT-ND - Cut Tape (CT) 5399-DSK36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK36 |
Description | 60V 700MV@3A 3A SOD-123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.41430 | ¥41.43 |
| 500 | ¥0.29918 | ¥149.59 |
| 1,000 | ¥0.26173 | ¥261.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21393 | ¥641.79 |
| 6,000 | ¥0.18973 | ¥1,138.38 |
| 9,000 | ¥0.17736 | ¥1,596.24 |
| 15,000 | ¥0.16345 | ¥2,451.75 |
| 21,000 | ¥0.15520 | ¥3,259.20 |
| 30,000 | ¥0.14717 | ¥4,415.10 |
| 75,000 | ¥0.12953 | ¥9,714.75 |
| 150,000 | ¥0.11862 | ¥17,793.00 |
| 300,000 | ¥0.10944 | ¥32,832.00 |



