IS486E | ||
---|---|---|
DigiKey Part Number | 1855-1057-ND | |
Manufacturer | ||
Manufacturer Product Number | IS486E | |
Description | LIGHT DETECTOR OPIC SCHMITT-TRIG | |
Customer Reference | ||
Detailed Description | Optical Sensor 900nm Photo Detector, Logic Output Logic Radial, 3 Lead, Side View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Type | Photo Detector, Logic Output | |
Output Type | Logic | |
Package / Case | Radial, 3 Lead, Side View | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |