GP2A230LRS0F | ||
---|---|---|
DigiKey Part Number | 1855-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | GP2A230LRS0F | |
Description | SENSOR OPT REFLECTIVE 3MM-7MM | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.118" ~ 0.276" (3mm ~ 7mm) ADJ Kodak® Paper, Black Paper | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.118" ~ 0.276" (3mm ~ 7mm) ADJ | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper, Black Paper | |
Output Configuration | OPIC | |
Sensing Light | - | |
Mounting Type | Snap-In | |
Current - Supply | 20 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | - | |
Features | Long Focal Distance | |
Base Product Number |