GP2W0004YP | ||
---|---|---|
DigiKey Part Number | 425-1170-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GP2W0004YP | |
Description | IRDA MODULE 115.2KBPS 6SMD | |
Customer Reference | ||
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 1 µA | |
Link Range, Low Power | 20cm | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 9.2mm x 3.9mm x 2.7mm | |
Standards | - | |
Shutdown | Yes |