GP1US301XP | ||
---|---|---|
DigiKey Part Number | 425-2527-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GP1US301XP | |
Description | SENSOR REMOTE REC 38.0KHZ 5M | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 5m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 5m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Current - Supply | 600 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C |