RMB | USD

Obsolete item.
GP1U Series Side

GP1US301XP

Digi-Key Part Number
425-2527-2-ND - Tape & Reel (TR)
425-2527-1-ND - Cut Tape (CT)
425-2527-6-ND - Digi-Reel®
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
GP1US301XP
Supplier
Description
SENSOR REMOTE REC 38.0KHZ 5M
Detailed Description
Remote Receiver Sensor, 38.0kHz 5m Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Distance
5m
B.P.F. Center Frequency
38.0kHz
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Current - Supply
600µA
Voltage - Supply
2.4V ~ 5.5V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Non-Stock

Additional Resources
AttributeDescription
Other Names425-2527-6
Standard Package1