GP1FM513TZ | ||
---|---|---|
DigiKey Part Number | 425-1896-5-ND | |
Manufacturer | ||
Manufacturer Product Number | GP1FM513TZ | |
Description | TRANSMITTER FIBER OPTIC 13.2MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Data Rate | 13.2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13 mA | |
Applications | Digital Audio |