GP1FD310TP | ||
---|---|---|
DigiKey Part Number | 425-1113-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GP1FD310TP | |
Description | TX DIGITAL AUDIO MINI JACK 8MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter with Driver 660nm 8Mbps 2.7V ~ 3.6V 12 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Data Rate | 8Mbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 12 mA | |
Applications | Digital Audio |