GP1FA551TZ | ||
---|---|---|
DigiKey Part Number | 425-1101-5-ND | |
Manufacturer | ||
Manufacturer Product Number | GP1FA551TZ | |
Description | TRANSMITTER FIBER OPTIC 13.2MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter with Driver 660nm 13.2Mbps 4.75V ~ 5.25V 13 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 660nm | |
Data Rate | 13.2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13 mA | |
Applications | Digital Audio |
Resource Type | Link |
---|---|
Datasheets | GP1FA551TZ/RZ |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Attribute | Description |
---|---|
Other Names | 425-1101-5 |
Standard Package | 50 |