GP1FA512RZ | ||
---|---|---|
DigiKey Part Number | 425-1859-ND | |
Manufacturer | ||
Manufacturer Product Number | GP1FA512RZ | |
Description | FIBER OPTIC RECEIVER 13.2MBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Digital Audio 13.2Mbps -24dBm 4.75V ~ 5.25V 25 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sharp Microelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 13.2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -24dBm | |
Current - Supply | 25 mA | |
Applications | Digital Audio |