SMJD-2V16W2P3-HA | ||
---|---|---|
DigiKey Part Number | 897-SMJD-2V16W2P3-HA-ND | |
Manufacturer | ||
Manufacturer Product Number | SMJD-2V16W2P3-HA | |
Description | LED ENG ACRICH2 WM WH RND 2700K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine Acrich2 White, Warm Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1300lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 67 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 100.00mm Dia | |
Height | 4.72mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Outdoor LED Lighting |
Video File | Seoul Semiconductor Acrich2 LED Modules -- Another Geek Moment | DigiKey |
PCN Obsolescence/ EOL | AC2 Module EOL 11/Mar/2016 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SMJD-2G16W7PO-XX | Seoul Semiconductor Inc. | 0 | 897-1436-ND | ¥70.69865 | Similar |
SI-N9V1624B1CN | Samsung Semiconductor, Inc. | 81 | 1510-SI-N9V1624B1CN-ND | ¥100.25000 | Similar |
Attribute | Description |
---|---|
Other Names | SMJD-2V16W2P3 SMJD2V16W2P3-HA 897-1164-ND 897-1164 897-1243 897-SMJD-2V16W2P3-HA 897-1243INACTIVE 897-1243-ND |
Standard Package | 20 |