RMB | USD

Obsolete item.
cms-photo-not-available

S1WM-5050278018-00000000-0C001

Digi-Key Part Number
897-S1WM-5050278018-00000000-0C001TR-ND - Tape & Reel (TR)
Manufacturer
Seoul Semiconductor Inc.
Manufacturer Product Number
S1WM-5050278018-00000000-0C001
Supplier
Description
LED WHITE SAW8L60A 5050 SMD
Detailed Description
LED Lighting Acrich MJT 5050 White, Warm 2700K 16.5V 60mA 120° 2020 (5050 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Seoul Semiconductor Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Color
White, Warm
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
180lm
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
16.5V
Lumens/Watt @ Current - Test
182 lm/W
CRI (Color Rendering Index)
80
Current - Max
320mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197"" L x 0.197"" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035"" (0.90mm)
Thermal Resistance of Package
1.8°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names897-S1WM-5050278018-00000000-0C001TR
Standard Package1,000