S1W0-5630359003-0000003S-00004 | ||
---|---|---|
DigiKey Part Number | 897-1291-2-ND - Tape & Reel (TR) 897-1291-1-ND - Cut Tape (CT) 897-1291-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1W0-5630359003-0000003S-00004 | |
Description | LED 5630 WARM WHT 3500K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 5630 White, Warm 3500K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.205" L x 0.118" W (5.20mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.19800 | ¥21.98 |
100 | ¥1.46680 | ¥146.68 |
500 | ¥1.01444 | ¥507.22 |
1,000 | ¥0.84529 | ¥845.29 |
2,000 | ¥0.76079 | ¥1,521.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.76080 | ¥3,423.60 |
9,000 | ¥0.71852 | ¥6,466.68 |
13,500 | ¥0.65512 | ¥8,844.12 |
31,500 | ¥0.61286 | ¥19,305.09 |
112,500 | ¥0.53889 | ¥60,625.12 |