SVM30-J | ||
---|---|---|
DigiKey Part Number | 1649-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | SVM30-J | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | 15% | |
Output | I2C | |
Operating Temperature | -20°C ~ 85°C | |
Voltage - Supply | 4.5 ~ 5.5V | |
Current - Supply | 49mA |