Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT41A-AW1B-R2

DigiKey Part Number
1649-SHT41A-AW1B-R2TR-ND - Tape & Reel (TR)
1649-SHT41A-AW1B-R2CT-ND - Cut Tape (CT)
1649-SHT41A-AW1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT41A-AW1B-R2
Description
AUTOMOTIVE SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
Sensirion AG
Response Time
4 s
Series
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Grade
Automotive
Humidity Range
0 ~ 100% RH
Qualification
AEC-Q100
Output Type
I2C
Package / Case
4-UDFN Exposed Pad
Output
16b
Supplier Device Package
4-DFN (1.5x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
5¥25.90200¥129.51
10¥24.74400¥247.44
25¥23.37760¥584.44
50¥22.44480¥1,122.24
100¥21.58800¥2,158.80
500¥19.86586¥9,932.93
1,000¥19.22427¥19,224.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.45721¥46,143.03
Manufacturers Standard Package