SHT30A-DIS-B2.5KS | ||
---|---|---|
DigiKey Part Number | 1649-SHT30A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-SHT30A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-SHT30A-DIS-B2.5KSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SHT30A-DIS-B2.5KS | |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 3% | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.59000 | ¥37.59 |
10 | ¥28.20300 | ¥282.03 |
25 | ¥25.06960 | ¥626.74 |
50 | ¥23.81420 | ¥1,190.71 |
100 | ¥23.18750 | ¥2,318.75 |
500 | ¥19.42742 | ¥9,713.71 |
1,000 | ¥18.17413 | ¥18,174.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.54739 | ¥43,868.47 |
5,000 | ¥16.92069 | ¥84,603.45 |