SGPC3-2.5K | ||
---|---|---|
DigiKey Part Number | 1649-1095-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SGPC3-2.5K | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C | |
Datasheet | Datasheet | |
EDA/CAD Models | SGPC3-2.5K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | 65µA |