SGP30-2.5K | ||
---|---|---|
DigiKey Part Number | 1649-1084-2-ND - Tape & Reel (TR) 1649-1084-1-ND - Cut Tape (CT) 1649-1084-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SGP30-2.5K | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C | |
Datasheet | Datasheet | |
EDA/CAD Models | SGP30-2.5K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±10% | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | 48mA |