SFM4100-Air-N2-Legris | ||
---|---|---|
DigiKey Part Number | 1649-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | SFM4100-Air-N2-Legris | |
Description | AIR/GAS FLOW SENSOR 20 SLM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Gas Flow Sensor Male, 0.246” (6.248mm) Tube, Dual Polyamide | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Gas | |
Voltage - Input | 5V ~ 9V | |
Port Size | Male, 0.246” (6.248mm) Tube, Dual | |
Switch Function/Rating | - | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,346.55000 | ¥1,346.55 |
10 | ¥1,234.37000 | ¥12,343.70 |