SDP1000-L025 | ||
---|---|---|
DigiKey Part Number | 1649-1026-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP1000-L025 | |
Description | SENSOR 0.009PSID 0.2" 4V MODULE | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.009PSI (±0.062kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.25 V ~ 4 V Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.009PSI (±0.062kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4 V | |
Accuracy | ±0.6% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | ±14.5PSI (±100kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | Module |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | SDP1000 Series Differential Pressure Sensors |
PCN Assembly/Origin | Mult Devs Location 27/Sep/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.06000 | ¥888.06 |
10 | ¥740.07000 | ¥7,400.70 |
25 | ¥715.40520 | ¥17,885.13 |
80 | ¥690.73463 | ¥55,258.77 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SDP816-500PA | Sensirion AG | 312 | 1649-1076-ND | ¥270.87000 | Similar |
Attribute | Description |
---|---|
Other Names | 1649-1026 1-100313-03 |
Standard Package | 25 |