EK-P4 | ||
---|---|---|
DigiKey Part Number | 1649-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | EK-P4 | |
Description | DIGITAL PRESSURE SENSOR EVAL KIT | |
Customer Reference | ||
Detailed Description | SDP3x CMOSens® Pressure Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | SDP3x | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | EK-P4 Evaluation Board for SDP3x Pressure Sensors |
PCN Obsolescence/ EOL | EK-P4 29-Apr-2022 |
PCN Assembly/Origin | Mult Devs Location 27/Sep/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9026.20.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥574.67000 | ¥574.67 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SEK-SDP31 | Sensirion AG | 9 | 1649-SEK-SDP31-ND | ¥586.13000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 1-101501-01 1649-1059 |
Standard Package | 1 |