SM-IAC5 | ||
---|---|---|
DigiKey Part Number | CC1628-ND | |
Manufacturer | ||
Manufacturer Product Number | SM-IAC5 | |
Description | AC INPUT MODULE 120V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 120VAC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Mini | |
Voltage - Input | 120VAC | |
Current - Input | 6 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.92000 | ¥371.92 |
10 | ¥354.21300 | ¥3,542.13 |
50 | ¥338.09840 | ¥16,904.92 |
100 | ¥328.17950 | ¥32,817.95 |