PB-4C4 | ||
---|---|---|
DigiKey Part Number | 646-1058-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-4C4 | |
Description | I/O MODULE RACK 4 CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 4 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | C4 | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
Resource Type | Link |
---|---|
Datasheets | PB-4C4 Mnt Board |
Other Related Documents | CE Declaration of Conformity |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9120 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
70GRCK4 | Grayhill Inc. | 11 | GH7432-ND | ¥450.33000 | Similar |
Attribute | Description |
---|---|
Other Names | 2266-PB-4C4 PB4C4 646-1058 |
Standard Package | 3 |