PB-24Q | ||
---|---|---|
DigiKey Part Number | 646-1071-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-24Q | |
Description | I/O MODULE RACK 24 CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 24 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Quad | |
Number of Channels | 24 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs |
Resource Type | Link |
---|---|
Other Related Documents | CE Declaration of Conformity |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
HTML Datasheet | PB-24Q Mnt Board |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9120 |
Attribute | Description |
---|---|
Other Names | 646-1071 2266-PB-24Q PB24Q |
Standard Package | 3 |