PB-16C4 | ||
---|---|---|
DigiKey Part Number | 646-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | PB-16C4 | |
Description | I/O MODULE RACK 16 CHANNEL | |
Customer Reference | ||
Detailed Description | I/O Module Rack 16 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | C4 | |
Number of Channels | 16 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs |