OAC5AH | ||
---|---|---|
DigiKey Part Number | 646-1253-ND | |
Manufacturer | ||
Manufacturer Product Number | OAC5AH | |
Description | AC OUTPUT MODULE 5A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | AC Output Module Output Module 5A 24 ~ 280VAC Output 5VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | CE Declaration of Conformity |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.24000 | ¥416.24 |
10 | ¥396.45700 | ¥3,964.57 |
50 | ¥378.35940 | ¥18,917.97 |
100 | ¥367.25030 | ¥36,725.03 |
Attribute | Description |
---|---|
Other Names | 646-OAC5AH-ND 2266-OAC5AH OAC5AHINACTIVE OAC5AH-ND 646-1253 646-OAC5AH |
Standard Package | 25 |