M-ODC5A | ||
---|---|---|
DigiKey Part Number | CC2363-ND | |
Manufacturer | ||
Manufacturer Product Number | M-ODC5A | |
Description | DC OUTPUT MODULE 1A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 3 ~ 250VDC | |
Current - Output | 1A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.62000 | ¥468.62 |
10 | ¥446.30900 | ¥4,463.09 |
50 | ¥426.03180 | ¥21,301.59 |
100 | ¥413.45540 | ¥41,345.54 |