M-IAC5A | ||
---|---|---|
DigiKey Part Number | CC2361-ND | |
Manufacturer | ||
Manufacturer Product Number | M-IAC5A | |
Description | AC INPUT MODULE 240V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 240VAC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Input Module | |
Color | Yellow | |
Style | Mini | |
Voltage - Input | 240VAC | |
Current - Input | 5 mA | |
Voltage - Output | 5VDC | |
Current - Output | 16mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | M Series Input Modules |
Other Related Documents | CE Declaration of Conformity |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.26000 | ¥373.26 |
10 | ¥355.47300 | ¥3,554.73 |
50 | ¥339.36940 | ¥16,968.47 |
100 | ¥329.36980 | ¥32,936.98 |
Attribute | Description |
---|---|
Other Names | CC2361 MIAC5A 2266-M-IAC5A MIAC5A-ND |
Standard Package | 25 |