IAC15A | ||
---|---|---|
DigiKey Part Number | IAC15A-ND | |
Manufacturer | ||
Manufacturer Product Number | IAC15A | |
Description | AC INPUT MODULE 240V | |
Customer Reference | ||
Detailed Description | AC Input Module Output Module 16mA 15VDC Output 240VAC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Part Status | Obsolete | |
Type | AC Input Module | |
Color | Yellow | |
Style | Standard | |
Voltage - Input | 240VAC | |
Current - Input | 8 mA | |
Voltage - Output | 15VDC | |
Current - Output | 16mA | |
Turn On Time | 20ms | |
Turn Off Time | 30ms | |
Features | Hold Down Screw |