DRMS48D91 | ||
---|---|---|
DigiKey Part Number | CC2766-ND | |
Manufacturer | ||
Manufacturer Product Number | DRMS48D91 | |
Description | HYBRID MOTOR STARTER DIN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Motor Starter, Reversible 10 ~ 30VDC Supply 9A 200 ~ 480V Load | |
Datasheet | Datasheet | |
EDA/CAD Models | DRMS48D91 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 480V | |
Current - Output | 9A | |
Wattage - Load | 4000 W | |
Voltage - Supply | 10 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Features | Load Monitor | |
For Use With/Related Products | DRMS Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,980.81000 | ¥1,980.81 |
10 | ¥1,886.51800 | ¥18,865.18 |