84134032 | ||
---|---|---|
DigiKey Part Number | 84134032-ND | |
Manufacturer | ||
Manufacturer Product Number | 84134032 | |
Description | SSR RELAY SPST-NO 75A 24-280V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet | |
EDA/CAD Models | 84134032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | GN Series Datasheet |
Other Related Documents | CE Declaration of Conformity |
Product Training Modules | Solid State Relays |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | |
CAD Models | 84134032 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,086.33500 | ¥21,726.70 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
84138153N | Crouzet | 15 | 966-84138153N-ND | ¥964.74000 | Similar |
Attribute | Description |
---|---|
Other Names | 2266-84134032 |
Standard Package | 20 |