T-P2-15-A1-CS10 | ||
---|---|---|
DigiKey Part Number | 1724-1442-ND | |
Manufacturer | ||
Manufacturer Product Number | T-P2-15-A1-CS10 | |
Description | SENSOR INCLINOMETER 15DEG MODULE | |
Customer Reference | ||
Detailed Description | Sensor Inclinometer ±15° X, Y Axis 10Hz Bandwidth Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±15° | |
Sensitivity | - | |
Bandwidth | 10Hz | |
Voltage Rating | 15 V ~ 30 V | |
Output Type | Current | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |