R21-62F-10.0A-R06CV-V | ||
---|---|---|
DigiKey Part Number | 723-1581-ND | |
Manufacturer | ||
Manufacturer Product Number | R21-62F-10.0A-R06CV-V | |
Description | CIRCUIT BREAKER 10A ROCKER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 65 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SNAPAK® Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Featured Product | Airpax™ Snapak 213 Series Hydraulic Magnetic Circuit Protectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.19000 | ¥366.19 |
Attribute | Description |
---|---|
Other Names | Q10002733A Q8521082K 723-1581 R21-62F-10.0A-R06CV-V-ND Q8521082 |
Standard Package | 1 |