R11-1-16.0A-B105IV-V | ||
---|---|---|
DigiKey Part Number | 723-1308-ND | |
Manufacturer | ||
Manufacturer Product Number | R11-1-16.0A-B105IV-V | |
Description | CIR BRKR MAG-HYDR 16A ROCKER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 125 V AC 32 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 16V | |
Approval Agency | UL1077 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SNAPAK® Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Featured Product | Airpax™ Snapak 213 Series Hydraulic Magnetic Circuit Protectors |
HTML Datasheet | SNAPAK® Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.53000 | ¥379.53 |
Attribute | Description |
---|---|
Other Names | R11-1-16.0A-B105IV-V-ND 723-1308 |
Standard Package | 1 |