PGFM-111-B-A1-138A | ||
---|---|---|
DigiKey Part Number | PGFM-111-B-A1-138A-ND | |
Manufacturer | ||
Manufacturer Product Number | PGFM-111-B-A1-138A | |
Description | GFCI SENSING MODULE 120V | |
Customer Reference | ||
Detailed Description | GFCI Sensing Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sensing Module | |
Specifications | 120V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PGFM Series |
HTML Datasheet | PGFM Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 3 |