PGFI-1301N | ||
---|---|---|
DigiKey Part Number | 723-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | PGFI-1301N | |
Description | GFCI IN-LINE SPLICE 120V 2' | |
Customer Reference | ||
Detailed Description | GFCI In-Line Splice with 2' Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | In-Line Splice with 2' Leads | |
Specifications | 120V |
Resource Type | Link |
---|---|
Datasheets | PGFI 30A Cord |
HTML Datasheet | PGFI 30A Cord |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | 723-1028 |
Standard Package | 10 |