SX9500IULTRT | ||
---|---|---|
DigiKey Part Number | SX9500IULTRTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SX9500IULTRT | |
Description | IC CAP PROXIMITY 4CH 20QFN | |
Customer Reference | ||
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 8 b | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 170µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SX9500 |
PCN Obsolescence/ EOL | SX9500 20/Apr/2021 |
PCN Design/Specification | SX9300,9500,1,2 Datasheet Update 25/Mar/2014 |
PCN Assembly/Origin | Electrical Test Site 17/Apr/2014 |
PCN Packaging | Label Changes 28/Jun/2019 |
HTML Datasheet | SX9500 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | SX9500IULTRTTR SX9500IULTRTCT SX9500IULTRTDKR |
Standard Package | 3,000 |