SX8652IWLTRT | ||
---|---|---|
DigiKey Part Number | SX8652IWLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SX8652IWLTRT | |
Description | IC SCREEN CNTRL 12BIT 14DFN | |
Customer Reference | ||
Detailed Description | Touchscreen Controller 4 or 5 Wire Resistive 12 b SPI Interface 14-DFN (4x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 or 5 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 1.65V ~ 3.7V | |
Current - Supply | 105 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |