SX1273IMLTRT | ||
---|---|---|
DigiKey Part Number | SX1273IMLTRTTR-ND - Tape & Reel (TR) SX1273IMLTRTCT-ND - Cut Tape (CT) SX1273IMLTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX1273IMLTRT | |
Description | IC RF TXRX 802.15.4 28VQFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only 802.15.4 LoRa™ 860MHz ~ 1.02GHz 28-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SX1273IMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -130dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 10.5mA ~ 11.2mA | |
Current - Transmitting | 18mA ~ 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥52.92500 | ¥529.25 |
25 | ¥48.11560 | ¥1,202.89 |
100 | ¥43.30520 | ¥4,330.52 |
250 | ¥39.69672 | ¥9,924.18 |
500 | ¥36.08804 | ¥18,044.02 |
1,000 | ¥32.47920 | ¥32,479.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.27623 | ¥93,828.69 |