SX1231IMLTRT | ||
---|---|---|
DigiKey Part Number | SX1231IMLTR-ND - Tape & Reel (TR) SX1231IMLCT-ND - Cut Tape (CT) SX1231IMLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX1231IMLTRT | |
Description | IC RF TXRX ISM<1GHZ 24VQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 17dBm | |
Sensitivity | -120dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA ~ 95mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.86000 | ¥38.86 |
10 | ¥34.69000 | ¥346.90 |
25 | ¥31.22200 | ¥780.55 |
100 | ¥28.44710 | ¥2,844.71 |
250 | ¥25.67208 | ¥6,418.02 |
500 | ¥23.03558 | ¥11,517.79 |
1,000 | ¥19.42756 | ¥19,427.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.45618 | ¥55,368.54 |