SX1231HIMLTRT | ||
---|---|---|
DigiKey Part Number | SX1231HIMLTRTTR-ND - Tape & Reel (TR) SX1231HIMLTRTCT-ND - Cut Tape (CT) SX1231HIMLTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX1231HIMLTRT | |
Description | IC RF TXRX ISM<1GHZ 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz 24-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SX1231HIMLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -120dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 6 | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA ~ 130mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.15300 | ¥371.53 |
25 | ¥33.43960 | ¥835.99 |
100 | ¥30.46740 | ¥3,046.74 |
250 | ¥27.49512 | ¥6,873.78 |
500 | ¥24.67114 | ¥12,335.57 |
1,000 | ¥20.80703 | ¥20,807.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.76668 | ¥59,300.04 |