SX1211I084TRT | ||
---|---|---|
DigiKey Part Number | SX1211I084TR-ND - Tape & Reel (TR) SX1211I084CT-ND - Cut Tape (CT) SX1211I084DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX1211I084TRT | |
Description | IC RF TXRX ISM<1GHZ 32WFQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz 32-WFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -113dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 16mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SX1211 Datasheet |
PCN Design/Specification | Copper Wire 25/Mar/2014 |
PCN Assembly/Origin | Test Site 16/May/2023 |
PCN Packaging | Label Changes 28/Jun/2019 |
HTML Datasheet | SX1211 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B4B |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥37.56600 | ¥375.66 |
25 | ¥33.80880 | ¥845.22 |
100 | ¥30.80240 | ¥3,080.24 |
250 | ¥27.79740 | ¥6,949.35 |
500 | ¥24.94252 | ¥12,471.26 |
1,000 | ¥21.03585 | ¥21,035.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.98407 | ¥59,952.21 |
Attribute | Description |
---|---|
Other Names | SX1211I084TRT-ND SX1211I084CT SX1211I084DKR SX1211I084TR |
Standard Package | 3,000 |