GS9074ACNE3 | ||
---|---|---|
DigiKey Part Number | GS9074ACNE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS9074ACNE3 | |
Description | IC VIDEO CABLE EQUALIZER 16QFN | |
Customer Reference | ||
Detailed Description | Video Equalizer IC Serial SMPTE 16-QFN (4x4) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.33000 | ¥143.33 |
10 | ¥131.69500 | ¥1,316.95 |
25 | ¥126.23360 | ¥3,155.84 |
80 | ¥111.22238 | ¥8,897.79 |
230 | ¥105.76357 | ¥24,325.62 |