GS3281-INE3 | ||
---|---|---|
DigiKey Part Number | GS3281-INE3-ND | |
Manufacturer | ||
Manufacturer Product Number | GS3281-INE3 | |
Description | IC VIDEO EQUALIZER 40QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Video Driver IC Serial DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | GS3281-INE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Driver | |
Applications | Video Display | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GS3281 |
PCN Assembly/Origin | GN GS Assy 18-May-2022 |
PCN Packaging | Label Changes 28/Jun/2019 |
EDA Models | GS3281-INE3 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.07000 | ¥160.07 |
10 | ¥147.61400 | ¥1,476.14 |
25 | ¥140.97720 | ¥3,524.43 |
80 | ¥126.05075 | ¥10,084.06 |
230 | ¥120.24578 | ¥27,656.53 |
490 | ¥114.44102 | ¥56,076.10 |
Attribute | Description |
---|---|
Standard Package | 490 |