GN3352-3EB8AQ9E3 | ||
---|---|---|
DigiKey Part Number | GN3352-3EB8AQ9E3-ND | |
Manufacturer | ||
Manufacturer Product Number | GN3352-3EB8AQ9E3 | |
Description | FIBER OPTIC RECEIVER 11.3GBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 11.3Gbps -27dBm 2.97V ~ 3.63V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Data Rate | 11.3Gbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Power - Minimum Receivable | -27dBm | |
Applications | General Purpose | |
Base Product Number |