GN3268-3EB7AN4E3 | ||
---|---|---|
DigiKey Part Number | GN3268-3EB7AN4E3-ND | |
Manufacturer | ||
Manufacturer Product Number | GN3268-3EB7AN4E3 | |
Description | FIBER OPTIC RECEIVER 11.3GBPS | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver Optical 11.3Gbps -21dBm 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Voltage - Supply | 3.3V | |
Power - Minimum Receivable | -21dBm | |
Applications | Optical | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Optical & IC Selector Guide |
PCN Packaging | Label Changes 28/Jun/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 100 |